Reference Only
172509-0224
Power to the Board EXTreme Ten60Pwr Wire-to-Board Recept. Housing, 4 Pwr Pos.
Datasheet
1725090224 DatasheetSpecifications
| Description | Product Attribute | Similar |
|---|---|---|
| Manufacturer | Molex | |
| Product Category | Power to the Board | |
| Product Type | Power to the Board | |
| Current Rating | 60 A | |
| Maximum Operating Temperature | + 105 C | |
| Series | 172509 | |
| Packaging | Tray | |
| Tradename | EXTreme Ten60Power | |
| Minimum Operating Temperature | - 40 C | |
| Number of Rows | 1 Row | |
| Subcategory | Power Connectors |
Export and Environmental Classification
| Attribute | Description |
|---|---|
| Country of Origin | Malaysia |
| ECCN | EAR99 |
| HTS | 8538906000 |
| RoHS Compliant | Yes RoHS Compliant |
| RoHS Exemption Number | N/A |
| Lead(PB) in Terminals | No Lead Free |
| REACH SVHC | No |
| REACH Substance Name | N/A |
0In Stock
Available For Backorder
Lead Time: 8 Weeks
Quantity
---
Unit Price
---
Ext. Price
---
Tray
(Minimum: 576 / Multiples: 144)| Quantity | Unit Price | Ext. Price |
|---|---|---|
| $1.89 | $1,088.64 | |
| $1.65 | $2,138.40 | |
| $1.63 | $4,929.12 | |
| $1.62 | $9,797.76 | |
| $1.60 | $24,192.00 |
Need more?
NCNR - Cannot be cancelled or returned.
Sign in to add projects and notes