Reference Only
172453-0412
Power to the Board EXTreme Ten60Pwr Wire-to-Board R/A Plug Assy., 2 Pwr Circuit, 12 Sig Pos., 2 Pwr Circuit
Datasheet
1724530412 DatasheetSpecifications
| Description | Product Attribute | Similar |
|---|---|---|
| Manufacturer | Molex | |
| Product Category | Power to the Board | |
| Product Type | Power to the Board | |
| Contact Gender | Pin (Male) | |
| Current Rating | 50 A | |
| Voltage Rating | 600 VAC, 250 VDC | |
| Number of Positions | 4 Power, 12 Signal | |
| Mounting Style | Mounting Peg | |
| Termination Style | Solder Pin | |
| Pitch | 7.5 mm, 2.54 mm | |
| Maximum Operating Temperature | + 105 C | |
| Series | 172453 | |
| Packaging | Tray | |
| Tradename | EXTreme Ten60Power | |
| Contact Arrangement | Power, Signal, Power | |
| Contact Material | Tin | |
| Contact Plating | Gold | |
| Housing Color | Black | |
| Housing Material | Liquid Crystal Polymer (LCP) | |
| Minimum Operating Temperature | - 40 C | |
| Mounting Angle | Right Angle | |
| Subcategory | Power Connectors |
Export and Environmental Classification
| Attribute | Description |
|---|---|
| Country of Origin | Indonesia |
| ECCN | EAR99 |
| HTS | 8536694040 |
| TARIC | 8536693000 |
| RoHS Compliant | Call to Verify RoHS |
| RoHS Exemption Number | N/A |
| Lead(PB) in Terminals | Call to Verify PB |
| REACH SVHC | No |
| REACH Substance Name | N/A |
0In Stock
Available For Backorder
Lead Time: 20 Weeks
Quantity
---
Unit Price
---
Ext. Price
---
Tray
(Minimum: 150 / Multiples: 150)| Quantity | Unit Price | Ext. Price |
|---|---|---|
| $11.33 | $1,699.50 | |
| $10.36 | $4,662.00 | |
| $9.80 | $10,290.00 | |
| $9.61 | $20,181.00 | |
| $9.51 | $48,501.00 |
Need more?
NCNR - Cannot be cancelled or returned.
Sign in to add projects and notes