Reference Only
1724480002
Power to the Board MiniFitJr RA DR/Pegs Tin Glow Wire 2Ckt
Datasheet
1724480002 DatasheetSpecifications
| Description | Product Attribute | Similar |
|---|---|---|
| Manufacturer | Molex | |
| Product Category | Power to the Board | |
| Product Type | Power to the Board | |
| Contact Gender | Pin (Male) | |
| Current Rating | 13 A | |
| Voltage Rating | 600 V | |
| Number of Positions | 2 Position | |
| Mounting Style | Board Lock | |
| Termination Style | Solder Pin | |
| Pitch | 4.2 mm | |
| Series | 172448 | |
| Packaging | Tray | |
| Tradename | Mini-Fit Jr. | |
| Contact Material | Brass | |
| Contact Plating | Tin | |
| Housing Material | Nylon | |
| Maximum Operating Temperature | + 105 C | |
| Minimum Operating Temperature | - 40 C | |
| Mounting Angle | Right Angle | |
| Number of Rows | 2 Row | |
| Subcategory | Power Connectors |
Export and Environmental Classification
| Attribute | Description |
|---|---|
| Country of Origin | Mexico |
| ECCN | EAR99 |
| HTS | 8536694040 |
| TARIC | 8536693000 |
| RoHS Compliant | Yes RoHS Compliant |
| RoHS Exemption Number | N/A |
| Lead(PB) in Terminals | No Lead Free |
| REACH SVHC | Yes |
| REACH Substance Name | Decabromodiphenylethane (DBDPE) (84852-53-9) |
6,270In Stock
Quantity
---
Unit Price
---
Ext. Price
---
Tray
(Minimum: 285 / Multiples: 285)| Quantity | Unit Price | Ext. Price |
|---|---|---|
| $0.403 | $114.85 | |
| $0.336 | $766.08 | |
| $0.277 | $1,263.12 | |
| $0.274 | $2,498.88 | |
| $0.271 | $7,414.56 |
Need more?
My Notes
Sign into see notes.