Reference Only

1723164204

Headers & Wire Housings ULTRA-FIT HDR 02X02P RA AU

Manufacturer:

Mfr Part:
1723164204

TTI Part:
172316-4204

EDA / CAD Models

Specifications

DescriptionProduct Attribute
Similar
ManufacturerMolex
Product CategoryHeaders & Wire Housings
ProductHeaders
TypeWire to Board
Number of Positions16 Position
Pitch3.5 mm (0.138 in)
Number of Rows2 Row
Mounting StyleThrough Hole
Termination StyleSolder
Mounting AngleRight Angle
Contact GenderSocket (Female)
Contact PlatingGold
ApplicationWire-to-Board, Power
Minimum Operating Temperature- 40 C
Maximum Operating Temperature+ 120 C
PackagingTray
Contact MaterialCopper Alloy
Current Rating11 A
Housing ColorNatural
Housing GenderReceptacle
Product TypeHeaders & Wire Housings
SubcategoryHeaders & Wire Housings
Voltage Rating600 V

Export and Environmental Classification

AttributeDescription
Country of OriginMexico
ECCNEAR99
HTS8536694040
RoHS CompliantYes
RoHS Compliant
RoHS Exemption NumberN/A
Lead(PB) in TerminalsNo
Lead Free
REACH SVHCNo
REACH Substance NameN/A

Documents

Specification Sheets

EDA / CAD Models

0In Stock

Available For Backorder
Lead Time: 21 Weeks
Please adjust quantity to minimum and multiple values.
Quantity
---
Unit Price
---
Ext. Price
---

Tray

(Minimum: 1,240 / Multiples: 1,240)
Quantity Unit PriceExt. Price
$1.56$1,934.40
$1.47$7,291.20
$1.41$15,735.60
$1.39$29,301.20
$1.36$69,142.40
Need more?
NCNR - Cannot be cancelled or returned.

My Notes

Sign into see notes.