Reference Only
1723163116
Headers & Wire Housings ULTRAFIT HDR RT 2R BLK 16 CKT TIN
Datasheet
1723163116 DatasheetSpecifications
| Description | Product Attribute | Similar |
|---|---|---|
| Manufacturer | Molex | |
| Product Category | Headers & Wire Housings | |
| Series | 172316 | |
| Tradename | Ultra-Fit | |
| Packaging | Tray | |
| Product Type | Headers & Wire Housings | |
| Subcategory | Headers & Wire Housings | |
| Part # Aliases | 1723163116 01723163116 |
Export and Environmental Classification
| Attribute | Description |
|---|---|
| Country of Origin | Mexico |
| ECCN | EAR99 |
| HTS | 8536694040 |
| TARIC | 8536693000 |
| RoHS Compliant | Yes RoHS Compliant |
| RoHS Exemption Number | N/A |
| Lead(PB) in Terminals | No Lead Free |
| REACH SVHC | No |
| REACH Substance Name | N/A |
Documents
Datasheet
Specification Sheets
0In Stock
Available For Backorder
Lead Time: 15 Weeks
Quantity
---
Unit Price
---
Ext. Price
---
Tray
(Minimum: 400 / Multiples: 400)| Quantity | Unit Price | Ext. Price |
|---|---|---|
| $3.81 | $1,524.00 | |
| $3.65 | $2,920.00 | |
| $3.44 | $6,880.00 | |
| $3.40 | $13,600.00 | |
| $3.37 | $33,700.00 |
Need more?
NCNR - Cannot be cancelled or returned.
My Notes
Sign into see notes.