Reference Only

1723163108

Headers & Wire Housings ULTRA-FIT HDR RT 2R 08 BLK

Manufacturer:

Mfr Part:
1723163108

TTI Part:
172316-3108

EDA / CAD Models

Specifications

DescriptionProduct Attribute
Similar
ManufacturerMolex
Product CategoryHeaders & Wire Housings
ProductHeaders
TypeWire to Board
Number of Positions8 Position
Pitch3.5 mm (0.138 in)
Number of Rows2 Row
Mounting StyleThrough Hole
Termination StyleSolder
Mounting AngleRight Angle
Contact GenderSocket (Female)
Contact PlatingTin
Minimum Operating Temperature- 40 C
Maximum Operating Temperature+ 105 C
PackagingTray
Contact MaterialCopper Alloy
Current Rating12 A
Housing ColorBlack
Housing GenderReceptacle
Product TypeHeaders & Wire Housings
SubcategoryHeaders & Wire Housings
Voltage Rating600 V

Export and Environmental Classification

AttributeDescription
Country of OriginMexico
ECCNEAR99
HTS8536694040
TARIC8536693000
RoHS CompliantYes
RoHS Compliant
RoHS Exemption NumberN/A
Lead(PB) in TerminalsCall to Verify PB
REACH SVHCNo
REACH Substance NameN/A

Documents

Specification Sheets

EDA / CAD Models

0In Stock

Available For Backorder
Lead Time: 19 Weeks
Please adjust quantity to minimum and multiple values.
Quantity
---
Unit Price
---
Ext. Price
---

Tray

(Minimum: 90 / Multiples: 90)
Quantity Unit PriceExt. Price
$1.27$114.30
$1.15$2,484.00
$1.14$4,924.80
$1.06$9,158.40
$1.05$21,168.00
Need more?
NCNR - Cannot be cancelled or returned.
Sign in to add projects and notes