Reference Only
1723103304
Headers & Wire Housings ULTRA-FIT HDR RT 1R BLK NAIL04
Datasheet
1723103304 DatasheetSpecifications
| Description | Product Attribute | Similar |
|---|---|---|
| Manufacturer | Molex | |
| Product Category | Headers & Wire Housings | |
| Product | Headers | |
| Type | Receptacle Housing | |
| Number of Rows | 1 Row | |
| Mounting Style | Panel Mount | |
| Series | 172310 | |
| Tradename | Ultra-Fit | |
| Packaging | Tray | |
| Product Type | Headers & Wire Housings | |
| Subcategory | Headers & Wire Housings | |
| Part # Aliases | 1723103304 01723103304 |
Export and Environmental Classification
| Attribute | Description |
|---|---|
| Country of Origin | Mexico |
| ECCN | EAR99 |
| HTS | 8536694040 |
| TARIC | 8536693000 |
| RoHS Compliant | Yes RoHS Compliant |
| RoHS Exemption Number | N/A |
| Lead(PB) in Terminals | No Lead Free |
| REACH SVHC | No |
| REACH Substance Name | N/A |
Documents
Datasheet
Specification Sheets
Technical Resources
0In Stock
Available For Backorder
Lead Time: 33 Weeks
Quantity
---
Unit Price
---
Ext. Price
---
Tray
(Minimum: 2,376 / Multiples: 1)| Quantity | Unit Price | Ext. Price |
|---|---|---|
| $1.96 | $4,656.96 | |
| $1.84 | $15,301.44 | |
| $1.81 | $36,554.76 | |
| $1.78 | $71,897.76 | |
| $1.76 | $177,724.80 |
Need more?
Sign in to add projects and notes