Reference Only
1723103108
Headers & Wire Housings ULTRA-FIT HDR 8CKT 1R BLK
Datasheet
1723103108 DatasheetSpecifications
| Description | Product Attribute | Similar |
|---|---|---|
| Manufacturer | Molex | |
| Product Category | Headers & Wire Housings | |
| Product | Headers | |
| Type | Receptacle Housing | |
| Number of Rows | 1 Row | |
| Mounting Style | Panel Mount | |
| Series | 172310 | |
| Tradename | Ultra-Fit | |
| Packaging | Tray | |
| Product Type | Headers & Wire Housings | |
| Subcategory | Headers & Wire Housings | |
| Part # Aliases | 1723103108 01723103108 |
Export and Environmental Classification
| Attribute | Description |
|---|---|
| Country of Origin | Mexico |
| ECCN | EAR99 |
| HTS | 8536694040 |
| TARIC | 8536693000 |
| RoHS Compliant | Yes RoHS Compliant |
| RoHS Exemption Number | N/A |
| Lead(PB) in Terminals | No Lead Free |
| REACH SVHC | No |
| REACH Substance Name | N/A |
Documents
Datasheet
Specification Sheets
Technical Resources
2,640In Stock
Quantity
---
Unit Price
---
Ext. Price
---
Tray
(Minimum: 660 / Multiples: 660)| Quantity | Unit Price | Ext. Price |
|---|---|---|
| $1.16 | $765.60 | |
| $0.97 | $2,560.80 | |
| $0.90 | $7,722.00 | |
| $0.89 | $18,209.40 | |
| $0.88 | $35,428.80 | |
| $0.87 | $87,278.40 |
Need more?
NCNR - Cannot be cancelled or returned.
My Notes
Sign into see notes.