Reference Only
1723103103
Headers & Wire Housings 3.50MM HDR 03P RA SN BLK
Datasheet
1723103103 DatasheetSpecifications
| Description | Product Attribute | Similar |
|---|---|---|
| Manufacturer | Molex | |
| Product Category | Headers & Wire Housings | |
| Product | Headers | |
| Type | Receptacle Housing | |
| Number of Rows | 1 Row | |
| Mounting Style | Panel Mount | |
| Packaging | Tray | |
| Product Type | Headers & Wire Housings | |
| Subcategory | Headers & Wire Housings |
Export and Environmental Classification
| Attribute | Description |
|---|---|
| Country of Origin | Mexico |
| ECCN | EAR99 |
| HTS | 8536694040 |
| RoHS Compliant | Yes RoHS Compliant |
| RoHS Exemption Number | N/A |
| Lead(PB) in Terminals | No Lead Free |
| REACH SVHC | No |
| REACH Substance Name | N/A |
Documents
Datasheet
Specification Sheets
Technical Resources
0In Stock
Available For Backorder
Lead Time: 11 Weeks
Quantity
---
Unit Price
---
Ext. Price
---
Tray
(Minimum: 2,904 / Multiples: 132)| Quantity | Unit Price | Ext. Price |
|---|---|---|
| $0.56 | $1,626.24 | |
| $0.48 | $4,181.76 | |
| $0.47 | $9,554.16 | |
| $0.44 | $17,888.64 | |
| $0.43 | $43,080.84 |
Need more?
NCNR - Cannot be cancelled or returned.
Sign in to add projects and notes