Reference Only
1723103102
Headers & Wire Housings 3.50MM HDR 02P RA SN BLK
Datasheet
1723103102 DatasheetSpecifications
| Description | Product Attribute | Similar |
|---|---|---|
| Manufacturer | Molex | |
| Product Category | Headers & Wire Housings | |
| Packaging | Tray | |
| Product Type | Headers & Wire Housings | |
| Subcategory | Headers & Wire Housings |
Export and Environmental Classification
| Attribute | Description |
|---|---|
| Country of Origin | Mexico |
| ECCN | EAR99 |
| HTS | 8536694040 |
| TARIC | 8536693000 |
| RoHS Compliant | Yes RoHS Compliant |
| RoHS Exemption Number | N/A |
| Lead(PB) in Terminals | No Lead Free |
| REACH SVHC | No |
| REACH Substance Name | N/A |
Documents
Datasheet
Models
Specification Sheets
Technical Resources
0In Stock
Available For Backorder
Lead Time: 19 Weeks
Quantity
---
Unit Price
---
Ext. Price
---
Tray
(Minimum: 3,960 / Multiples: 180)| Quantity | Unit Price | Ext. Price |
|---|---|---|
| $0.492 | $1,948.32 | |
| $0.486 | $4,811.40 | |
| $0.48 | $10,454.40 | |
| $0.475 | $19,750.50 | |
| $0.469 | $47,359.62 |
Need more?
NCNR - Cannot be cancelled or returned.
My Notes
Sign into see notes.