Reference Only

1722861102

Headers & Wire Housings ULTRAFIT 3.5MM 2CKT HDR VT SGL K BLK TIN

Manufacturer:

Mfr Part:
1722861102

TTI Part:
172286-1102

EDA / CAD Models

Specifications

DescriptionProduct Attribute
Similar
ManufacturerMolex
Product CategoryHeaders & Wire Housings
ProductHeaders
TypePower
Number of Positions2 Position
Pitch3.5 mm (0.138 in)
Number of Rows1 Row
Mounting StyleKinked Pin
Termination StyleSolder Pin
Mounting AngleStraight
Contact GenderPin (Male)
Contact PlatingTin
Termination Post Length3.2 mm (0.126 in)
Series172286
TradenameUltra-Fit
ApplicationWire-to-Board, Power
Minimum Operating Temperature- 40 C
Maximum Operating Temperature+ 105 C
PackagingTray
Contact MaterialTin
Current Rating14 A
Flammability RatingUL 94 V-0
Housing ColorBlack
Housing MaterialLiquid Crystal Polymer (LCP)
Product TypeHeaders & Wire Housings
SubcategoryHeaders & Wire Housings
Voltage Rating400 VAC/DC
Part # Aliases1722861102 01722861102

Export and Environmental Classification

AttributeDescription
Country of OriginMexico
ECCNEAR99
HTS8536694040
TARIC8536693000
RoHS CompliantYes
RoHS Compliant
RoHS Exemption NumberN/A
Lead(PB) in TerminalsNo
Lead Free
REACH SVHCNo
REACH Substance NameN/A

Documents

Images

Models

EDA / CAD Models

8,400In Stock

Please adjust quantity to minimum and multiple values.
Quantity
---
Unit Price
---
Ext. Price
---

Tray

(Minimum: 175 / Multiples: 175)
Quantity Unit PriceExt. Price
$0.53$92.75
$0.45$157.50
$0.446$234.15
$0.44$385.00
$0.418$1,024.10
$0.414$4,057.20
$0.41$9,040.50
$0.406$16,909.90
Need more?

My Notes

Sign into see notes.