Reference Only

1722643004

Headers & Wire Housings Ultra-Fit Tangless Terminal Pos. Assurance (TPA), 3.5mm Pit., 4 Pos., Black

Manufacturer:

Mfr Part:
1722643004

TTI Part:
172264-3004

EDA / CAD Models

Specifications

DescriptionProduct Attribute
Similar
ManufacturerMolex
Product CategoryHeaders & Wire Housings
ProductAccessories
Number of Positions4 Position
Pitch3.5 mm (0.138 in)
Number of Rows1 Row
Series172264
TradenameUltra-Fit
Minimum Operating Temperature- 40 C
Maximum Operating Temperature+ 120 C
PackagingBulk
Flammability RatingUL 94 V-0
Housing ColorBlack
Housing MaterialNylon
Product TypeHeaders & Wire Housings
SubcategoryHeaders & Wire Housings

Export and Environmental Classification

AttributeDescription
Country of OriginChina
ECCNEAR99
HTS8538906000
TARIC3926909790
RoHS CompliantYes
RoHS Compliant
RoHS Exemption NumberN/A
Lead(PB) in TerminalsNo
Lead Free
REACH SVHCNo
REACH Substance NameN/A

Documents

Models

Technical Resources

EDA / CAD Models

5,397In Stock

Please adjust quantity to minimum and multiple values.
Quantity
---
Unit Price
---
Ext. Price
---

Bulk

(Minimum: 63 / Multiples: 1)
Quantity Unit PriceExt. Price
$0.08$5.04
$0.078$78.00
$0.073$474.50
$0.071$788.10
$0.069$1,345.50
$0.067$3,048.50
$0.066$5,577.00
$0.064$12,896.00
Need more?
Sign in to add projects and notes