Reference Only

1722643002

Headers & Wire Housings Ultra-Fit Tangless Terminal Pos. Assurance (TPA), 3.5mm Pit., 2 Pos., Black

Manufacturer:

Mfr Part:
1722643002

TTI Part:
172264-3002

EDA / CAD Models

Specifications

DescriptionProduct Attribute
Similar
ManufacturerMolex
Product CategoryHeaders & Wire Housings
ProductAccessories
Number of Positions2 Position
Number of Rows1 Row
Series172264
TradenameUltra-Fit
Minimum Operating Temperature- 40 C
Maximum Operating Temperature+ 120 C
PackagingBulk
Flammability RatingUL 94 V-0
Housing ColorBlack
Housing MaterialNylon
Product TypeHeaders & Wire Housings
SubcategoryHeaders & Wire Housings

Export and Environmental Classification

AttributeDescription
Country of OriginChina
ECCNEAR99
HTS8538908180
RoHS CompliantYes
RoHS Compliant
RoHS Exemption NumberN/A
Lead(PB) in TerminalsNo
Lead Free
REACH SVHCNo
REACH Substance NameN/A

Documents

Models

Technical Resources

EDA / CAD Models

1,152In Stock

Please adjust quantity to minimum and multiple values.
Quantity
---
Unit Price
---
Ext. Price
---

Bulk

(Minimum: 59 / Multiples: 1)
Quantity Unit PriceExt. Price
$0.085$5.01
$0.083$83.00
$0.075$157.50
$0.073$365.00
$0.069$759.00
$0.067$2,211.00
$0.065$4,875.00
Need more?
Sign in to add projects and notes