Reference Only

1722581104

End of Life
Headers & Wire Housings UltraFit TPA REC HSG 3.50MM D/R 4CIR BLK

Manufacturer:

Mfr Part:
1722581104

TTI Part:
172258-1104

EDA / CAD Models

Specifications

DescriptionProduct Attribute
Similar
ManufacturerMolex
Product CategoryHeaders & Wire Housings
ProductWire Housings
TypeReceptacle Housing
Number of Positions4 Position
Pitch3.5 mm (0.138 in)
Number of Rows2 Row
Row Spacing4.6 mm (0.181 in)
Mounting StyleCable Mount / Free Hanging
Termination StyleCrimp
Mounting AngleStraight
Contact GenderSocket (Female)
Series172258
TradenameUltra-Fit
ApplicationWire-to-Board, Power
Minimum Operating Temperature- 40 C
Maximum Operating Temperature+ 120 C
PackagingBulk
Current Rating14 A
Flammability RatingUL 94 V-0
Housing ColorBlack
Housing GenderFemale
Housing MaterialNylon
Latching TypeTPA Latch
Product TypeHeaders & Wire Housings
SubcategoryHeaders & Wire Housings

Export and Environmental Classification

AttributeDescription
Country of OriginUnited States
ECCNEAR99
HTS8538906000
TARIC8547200090
RoHS CompliantYes
RoHS Compliant
RoHS Exemption NumberN/A
Lead(PB) in TerminalsNo
Lead Free
REACH SVHCNo
REACH Substance NameN/A

Documents

EDA / CAD Models

9In Stock

Contact a Sales Representative

Bulk

(Minimum: 30 / Multiples: 1)
Quantity Unit PriceExt. Price
$0.167$5.01
Need more?
NCNR - Cannot be cancelled or returned.

My Notes

Sign into see notes.