Reference Only

1722537123

Headers & Wire Housings ULTRA-FIT 20-22 AWG SN

Manufacturer:

Mfr Part:
1722537123

TTI Part:
172253-7123

EDA / CAD Models

Alternate Part Number

172253-7123 BULK

Specifications

DescriptionProduct Attribute
Similar
ManufacturerMolex
Product CategoryHeaders & Wire Housings
ProductContacts
Termination StyleCrimp
Contact GenderSocket (Female)
Contact PlatingTin
Series172253
TradenameUltra-Fit
Wire Gauge22 AWG to 20 AWG
PackagingReel
Contact MaterialTin
Current Rating11.5 A
Product TypeHeaders & Wire Housings
SubcategoryHeaders & Wire Housings
Voltage Rating600 VAC/DC

Export and Environmental Classification

AttributeDescription
Country of OriginChina
ECCNEAR99
HTS8536904000
TARIC8536699099
RoHS CompliantYes
RoHS Compliant
RoHS Exemption NumberN/A
Lead(PB) in TerminalsNo
Lead Free
REACH SVHCNo
REACH Substance NameN/A

Documents

Technical Resources

EDA / CAD Models

140,000In Stock

Please adjust quantity to minimum and multiple values.
Quantity
---
Unit Price
---
Ext. Price
---

Reel

(Minimum: 7,000 / Multiples: 7,000)
Quantity Unit PriceExt. Price
$0.136$952.00
Need more?

Associated Parts

63904-3400 Molex
Associated Tool

Molex

Bench Top Tools FINEADJUST APPLICATOR
63824-8700 Molex
Associated Tool

Molex

Extraction, Removal & Insertion Tools Extraction Tool for Ultra-Fit
Sign in to add projects and notes