Reference Only
1722537023
Terminals Ultra-Fit Tangless Crimp Terminal, Female, Tin (Sn) Pltg, 18-16 AWG
Specifications
| Description | Product Attribute | Similar |
|---|---|---|
| Manufacturer | Molex | |
| Product Category | Terminals | |
| Product | Contacts | |
| Termination Style | Crimp | |
| Contact Plating | Tin | |
| Contact Material | Tin | |
| Series | 172253 | |
| Tradename | Ultra-Fit | |
| Packaging | Reel | |
| Contact Gender | Socket (Female) | |
| Current Rating | 14 A | |
| Product Type | Terminals | |
| Subcategory | Terminals | |
| Voltage Rating | 600 VAC/DC | |
| Wire Gauge | 18 AWG | |
| Part # Aliases | 1722537023 01722537023 |
Export and Environmental Classification
| Attribute | Description |
|---|---|
| Country of Origin | China |
| ECCN | EAR99 |
| HTS | 8536904000 |
| TARIC | 8536699099 |
| RoHS Compliant | Yes RoHS Compliant |
| RoHS Exemption Number | N/A |
| Lead(PB) in Terminals | No Lead Free |
| REACH SVHC | No |
| REACH Substance Name | N/A |
Documents
Datasheet
Technical Resources
7,000In Stock
420,000 expected on from 18-Jan-27
Quantity
---
Unit Price
---
Ext. Price
---
Reel
(Minimum: 7,000 / Multiples: 7,000)| Quantity | Unit Price | Ext. Price |
|---|---|---|
| $0.105 | $735.00 | |
| $0.103 | $1,442.00 | |
| $0.101 | $2,121.00 | |
| $0.099 | $3,465.00 | |
| $0.097 | $8,148.00 | |
| $0.095 | $15,960.00 | |
| $0.093 | $37,758.00 |
Need more?
Associated Parts

Crimpers / Crimping Tools Hand Crimp Tool for Ultra-Fit Tang-less Crimp Terminals, 18-16 AWG (UL1061) Wires

Crimpers / Crimping Tools Hand Crimp Tool for Ultra-Fit Tangless Male and Female Terminals, 18-16 AWG (UL 1061) Wire

Extraction, Removal & Insertion Tools Extraction Tool for Ultra-Fit Tangless Crimp Terminals, 18-16 AWG (UL1061 Wires)
Sign in to add projects and notes