Reference Only
1722536112
Headers & Wire Housings ULTRA-FIT CRIMP TERM 20-22 30MI Form,
Datasheet
1722536112 DatasheetSpecifications
| Description | Product Attribute | Similar |
|---|---|---|
| Manufacturer | Molex | |
| Product Category | Headers & Wire Housings | |
| Product | Contacts | |
| Type | Terminal | |
| Mounting Style | Cable Mount / Free Hanging | |
| Termination Style | Crimp | |
| Contact Gender | Socket (Female) | |
| Contact Plating | Gold | |
| Series | 172253 | |
| Tradename | Ultra-Fit | |
| Wire Gauge | 22 AWG to 20 AWG | |
| Packaging | Reel | |
| Contact Material | Tin | |
| Current Rating | 10 A | |
| Product Type | Headers & Wire Housings | |
| Subcategory | Headers & Wire Housings | |
| Voltage Rating | 600 VAC/DC | |
| Part # Aliases | 1722536112 01722536112 |
Export and Environmental Classification
| Attribute | Description |
|---|---|
| Country of Origin | China |
| ECCN | EAR99 |
| HTS | 8536904000 |
| RoHS Compliant | Yes RoHS Compliant |
| RoHS Exemption Number | N/A |
| Lead(PB) in Terminals | No Lead Free |
| REACH SVHC | No |
| REACH Substance Name | N/A |
14,000In Stock
Quantity
---
Unit Price
---
Ext. Price
---
Reel
(Minimum: 7,000 / Multiples: 7,000)| Quantity | Unit Price | Ext. Price |
|---|---|---|
| $0.253 | $1,771.00 | |
| $0.241 | $3,374.00 | |
| $0.226 | $7,910.00 |
Need more?
Associated Parts

Bench Top Tools FINEADJUST APPLICATOR

Extraction, Removal & Insertion Tools Extraction Tool for Ultra-Fit
Sign in to add projects and notes