Reference Only

1720650304

Headers & Wire Housings MEGA-FIT HDR 02X02P TH 30AU

Manufacturer:

Mfr Part:
1720650304

TTI Part:
172065-0304

EDA / CAD Models

Specifications

DescriptionProduct Attribute
Similar
ManufacturerMolex
Product CategoryHeaders & Wire Housings
ProductHeaders
TypePower
Number of Positions4 Position
Pitch5.7 mm (0.224 in)
Number of Rows2 Row
Row Spacing5.7 mm (0.224 in)
Mounting StyleThrough Hole
Termination StyleSolder Pin
Mounting AngleStraight
Contact GenderPin (Male)
Contact PlatingGold
Termination Post Length3.73 mm (0.147 in)
Series172065
TradenameMega-Fit
Minimum Operating Temperature- 40 C
Maximum Operating Temperature+ 120 C
PackagingTray
Contact MaterialCopper Alloy
Current Rating23 A
Flammability RatingUL 94 V-0
Housing ColorBlack
Housing MaterialLiquid Crystal Polymer (LCP)
Product TypeHeaders & Wire Housings
SubcategoryHeaders & Wire Housings
Voltage Rating600 VAC/DC

Export and Environmental Classification

AttributeDescription
Country of OriginChina
ECCNEAR99
HTS8536694040
TARIC8536699099
RoHS CompliantYes
RoHS Compliant
RoHS Exemption NumberN/A
Lead(PB) in TerminalsNo
Lead Free
REACH SVHCNo
REACH Substance NameN/A

Documents

Models

EDA / CAD Models

1,757In Stock

Please adjust quantity to minimum and multiple values.
Quantity
---
Unit Price
---
Ext. Price
---

Tray

(Minimum: 1 / Multiples: 1)
Quantity Unit PriceExt. Price
$5.43$5.43
$4.94$49.40
$4.49$67.35
$4.43$110.75
$4.13$413.00
$4.06$812.00
$4.01$1,203.00
$3.96$3,960.00
Need more?
Sign in to add projects and notes