Reference Only
1720650012
Headers & Wire Housings Mega-Fit Vert. Header, 5.7mm Pit., TH, Dual Row, 12 Pos., 0.38?m Gold (Au) Pltg, 3.73mm Tail Lg., Glow-Wire Capable, Tray, Black
Datasheet
1720650012 DatasheetSpecifications
| Description | Product Attribute | Similar |
|---|---|---|
| Manufacturer | Molex | |
| Product Category | Headers & Wire Housings | |
| Product | Headers | |
| Type | Power | |
| Number of Positions | 12 Position | |
| Pitch | 5.7 mm (0.224 in) | |
| Number of Rows | 2 Row | |
| Row Spacing | 5.7 mm (0.224 in) | |
| Mounting Style | Through Hole | |
| Termination Style | Solder Pin | |
| Mounting Angle | Straight | |
| Contact Gender | Pin (Male) | |
| Contact Plating | Gold | |
| Termination Post Length | 3.73 mm (0.147 in) | |
| Series | 172065 | |
| Tradename | Mega-Fit | |
| Minimum Operating Temperature | - 40 C | |
| Maximum Operating Temperature | + 120 C | |
| Packaging | Tray | |
| Contact Material | Copper Alloy | |
| Current Rating | 23 A | |
| Flammability Rating | UL 94 V-0 | |
| Housing Color | Black | |
| Housing Material | Liquid Crystal Polymer (LCP) | |
| Product Type | Headers & Wire Housings | |
| Subcategory | Headers & Wire Housings | |
| Voltage Rating | 600 VAC/DC |
Export and Environmental Classification
| Attribute | Description |
|---|---|
| Country of Origin | China |
| ECCN | EAR99 |
| HTS | 8536694040 |
| TARIC | 8536693000 |
| RoHS Compliant | Yes RoHS Compliant |
| RoHS Exemption Number | N/A |
| Lead(PB) in Terminals | No Lead Free |
| REACH SVHC | No |
| REACH Substance Name | N/A |
Documents
Datasheet
Models
1,981In Stock
Quantity
---
Unit Price
---
Ext. Price
---
Tray
(Minimum: 7 / Multiples: 7)| Quantity | Unit Price | Ext. Price |
|---|---|---|
| $8.17 | $57.19 | |
| $6.81 | $3,813.60 | |
| $6.21 | $10,432.80 | |
| $6.13 | $20,596.80 | |
| $6.07 | $37,391.20 | |
| $6.01 | $90,871.20 |
Need more?
Associated Parts

Headers & Wire Housings Mega-Fit Recept. Housing, Dual Row, 12 Circuit, Glow-Wire Capable, Bag

Headers & Wire Housings Mega-Fit Recept. Housing, Dual Row, 12 Circuit, UL 94 V-0, Bag
Sign in to add projects and notes