Reference Only
1720631334
Headers & Wire Housings MEGA-FIT 14-16AWG FEMALE CRMP
Datasheet
1720631334 DatasheetSpecifications
| Description | Product Attribute | Similar |
|---|---|---|
| Manufacturer | Molex | |
| Product Category | Headers & Wire Housings | |
| Product | Contacts | |
| Mounting Style | Cable Mount / Free Hanging | |
| Termination Style | Crimp | |
| Contact Gender | Socket (Female) | |
| Contact Plating | Gold | |
| Series | 172063 | |
| Tradename | Mega-Fit | |
| Wire Gauge | 16 AWG to 14 AWG | |
| Minimum Operating Temperature | - 40 C | |
| Maximum Operating Temperature | + 120 C | |
| Packaging | Reel | |
| Contact Material | Copper Alloy | |
| Current Rating | 25 A | |
| Product Type | Headers & Wire Housings | |
| Subcategory | Headers & Wire Housings | |
| Voltage Rating | 600 VAC/DC |
Export and Environmental Classification
| Attribute | Description |
|---|---|
| Country of Origin | China |
| ECCN | EAR99 |
| HTS | 8536904000 |
| TARIC | 8536699099 |
| RoHS Compliant | Yes RoHS Compliant |
| RoHS Exemption Number | N/A |
| Lead(PB) in Terminals | No Lead Free |
| REACH SVHC | No |
| REACH Substance Name | N/A |
0In Stock
Available For Backorder
Lead Time: 10 Weeks
Quantity
---
Unit Price
---
Ext. Price
---
Reel
(Minimum: 9,000 / Multiples: 9,000)| Quantity | Unit Price | Ext. Price |
|---|---|---|
| $0.534 | $4,806.00 | |
| $0.471 | $12,717.00 | |
| $0.466 | $25,164.00 | |
| $0.462 | $49,896.00 | |
| $0.457 | $115,164.00 |
Need more?
NCNR - Cannot be cancelled or returned.
Associated Parts
Extraction, Removal & Insertion Tools EXTRACTION TOOL

Crimpers / Crimping Tools HAND TOOL for Mega-Fit 16AWG

Crimpers / Crimping Tools HAND CRIMP TOOL for Mega-Fit 14AWG

Bench Top Tools FINEADJUST APPLICATOR

Bench Top Tools FINEADJUST APPLICATOR
Sign in to add projects and notes