Reference Only
1720631312
Headers & Wire Housings Mega-Fit Crimp Terminal, Female, 0.76 m Gold (Au) Pltg, 12 AWG, Reel
Specifications
| Description | Product Attribute | Similar |
|---|---|---|
| Manufacturer | Molex | |
| Product Category | Headers & Wire Housings | |
| Product | Contacts | |
| Termination Style | Crimp | |
| Contact Gender | Socket (Female) | |
| Contact Plating | Gold | |
| Series | 172063 | |
| Tradename | Mega-Fit | |
| Application | Wire-to-Board, Power | |
| Wire Gauge | 12 AWG | |
| Packaging | Reel | |
| Contact Material | Copper Alloy | |
| Current Rating | 23 A | |
| Product Type | Headers & Wire Housings | |
| Subcategory | Headers & Wire Housings | |
| Voltage Rating | 600 V |
Export and Environmental Classification
| Attribute | Description |
|---|---|
| Country of Origin | United States |
| ECCN | EAR99 |
| HTS | 8536904000 |
| TARIC | 8536909599 |
| RoHS Compliant | Yes RoHS Compliant |
| RoHS Exemption Number | N/A |
| Lead(PB) in Terminals | No Lead Free |
| REACH SVHC | No |
| REACH Substance Name | N/A |
0In Stock
Available For Backorder
Lead Time: 15 Weeks
Quantity
---
Unit Price
---
Ext. Price
---
Reel
(Minimum: 12,000 / Multiples: 4,000)| Quantity | Unit Price | Ext. Price |
|---|---|---|
| $1.12 | $13,440.00 | |
| $1.03 | $37,080.00 | |
| $1.01 | $84,840.00 | |
| $0.97 | $151,320.00 | |
| $0.96 | $368,640.00 |
Need more?
Available Regional Inventory
168,000 available now at ttiasia.com
Associated Parts

Crimpers / Crimping Tools Hand Crimp Tool for Mega-Fit Crimp Terminals, mm Wires
Sign in to add projects and notes