Reference Only
1720631311
Headers & Wire Housings MEGA-FIT 14-16AWG 30AU
Specifications
| Description | Product Attribute | Similar |
|---|---|---|
| Manufacturer | Molex | |
| Product Category | Headers & Wire Housings | |
| Product | Contacts | |
| Mounting Style | Cable Mount / Free Hanging | |
| Termination Style | Crimp | |
| Contact Gender | Socket (Female) | |
| Contact Plating | Gold | |
| Series | 172063 | |
| Tradename | Mega-Fit | |
| Wire Gauge | 16 AWG to 14 AWG | |
| Minimum Operating Temperature | - 40 C | |
| Maximum Operating Temperature | + 120 C | |
| Packaging | Reel | |
| Contact Material | Copper Alloy | |
| Current Rating | 23 A | |
| Product Type | Headers & Wire Housings | |
| Subcategory | Headers & Wire Housings | |
| Voltage Rating | 600 V |
Export and Environmental Classification
| Attribute | Description |
|---|---|
| Country of Origin | United States |
| ECCN | EAR99 |
| HTS | 8536904000 |
| TARIC | 8536699099 |
| RoHS Compliant | Yes RoHS Compliant |
| RoHS Exemption Number | N/A |
| Lead(PB) in Terminals | No Lead Free |
| REACH SVHC | No |
| REACH Substance Name | N/A |
0In Stock
Available For Backorder
Lead Time: 19 Weeks
Quantity
---
Unit Price
---
Ext. Price
---
Reel
(Minimum: 4,250 / Multiples: 4,250)| Quantity | Unit Price | Ext. Price |
|---|---|---|
| $1.13 | $4,802.50 | |
| $1.09 | $41,692.50 | |
| $1.07 | $81,855.00 | |
| $1.05 | $160,650.00 | |
| $1.03 | $393,975.00 |
Need more?
Associated Parts

Crimpers / Crimping Tools MEGA-FIT mm2 WIRES HAND CRIMP TOOL
Sign in to add projects and notes