Reference Only
1720630334
Headers & Wire Housings Mega-Fit Tangless TPA-Capable Crimp Terminal, Female, 0.38?m Gold (Au) Pltg, Double 20+20, 18+18 or Single 16-14 AWG, Reel
Datasheet
1720630334 DatasheetSpecifications
| Description | Product Attribute | Similar |
|---|---|---|
| Manufacturer | Molex | |
| Product Category | Headers & Wire Housings | |
| Product | Contacts | |
| Mounting Style | Cable Mount / Free Hanging | |
| Termination Style | Crimp | |
| Contact Gender | Socket (Female) | |
| Contact Plating | Gold | |
| Series | 172063 | |
| Tradename | Mega-Fit | |
| Wire Gauge | 16 AWG to 14 AWG | |
| Minimum Operating Temperature | - 40 C | |
| Maximum Operating Temperature | + 120 C | |
| Packaging | Reel | |
| Contact Material | Copper Alloy | |
| Current Rating | 25 A | |
| Product Type | Headers & Wire Housings | |
| Subcategory | Headers & Wire Housings | |
| Voltage Rating | 600 VAC/DC |
Export and Environmental Classification
| Attribute | Description |
|---|---|
| Country of Origin | China |
| ECCN | EAR99 |
| HTS | 8536904000 |
| TARIC | 8536699099 |
| RoHS Compliant | Yes RoHS Compliant |
| RoHS Exemption Number | N/A |
| Lead(PB) in Terminals | No Lead Free |
| REACH SVHC | No |
| REACH Substance Name | N/A |
0In Stock
Available For Backorder
Lead Time: 15 Weeks
Quantity
---
Unit Price
---
Ext. Price
---
Reel
(Minimum: 9,000 / Multiples: 3,000)| Quantity | Unit Price | Ext. Price |
|---|---|---|
| $0.62 | $5,580.00 | |
| $0.598 | $16,146.00 | |
| $0.593 | $32,022.00 | |
| $0.587 | $63,396.00 | |
| $0.581 | $146,412.00 |
Need more?
Available Regional Inventory
18,000 available now at ttieurope.com
Associated Parts
Extraction, Removal & Insertion Tools Extraction Tool for Flat Blade, 3.96mm KK, 2mm, 3.96mm EdgeMate, and Ultra-Fit Terminals

Crimpers / Crimping Tools Hand Crimp Tool for Mega-Fit Crimp Terminals, 14 AWG, UL1007 and UL1015 Wire

Crimpers / Crimping Tools Hand Crimp Tool for Mega-Fit Crimp Terminals, 16 AWG, UL1007 and UL1015 Wire

Bench Top Tools FineAdjust Applicator for Mega-Fit Male and Female Crimp Terminals, 16-14 AWG, UL1015 Wire

Bench Top Tools FineAdjust Applicator for Mega-Fit Male and Female Crimp Terminals, 16-14 AWG, UL1007 Wire
Sign in to add projects and notes