Reference Only
1720630312
Headers & Wire Housings MEGA-FIT 12AWG 15AU
Datasheet
1720630312 DatasheetSpecifications
| Description | Product Attribute | Similar |
|---|---|---|
| Manufacturer | Molex | |
| Product Category | Headers & Wire Housings | |
| Product | Contacts | |
| Termination Style | Crimp | |
| Contact Gender | Socket (Female) | |
| Contact Plating | Gold | |
| Application | Wire-to-Board, Power | |
| Wire Gauge | 12 AWG | |
| Packaging | Reel | |
| Contact Material | Copper Alloy | |
| Current Rating | 23 A | |
| Product Type | Headers & Wire Housings | |
| Subcategory | Headers & Wire Housings | |
| Voltage Rating | 600 V |
Export and Environmental Classification
| Attribute | Description |
|---|---|
| Country of Origin | United States |
| ECCN | EAR99 |
| HTS | 8536904000 |
| TARIC | 8536699099 |
| RoHS Compliant | Yes RoHS Compliant |
| RoHS Exemption Number | N/A |
| Lead(PB) in Terminals | No Lead Free |
| REACH SVHC | No |
| REACH Substance Name | N/A |
0In Stock
Available For Backorder
Lead Time: 18 Weeks
Quantity
---
Unit Price
---
Ext. Price
---
Reel
(Minimum: 4,000 / Multiples: 4,000)| Quantity | Unit Price | Ext. Price |
|---|---|---|
| $0.502 | $2,008.00 | |
| $0.496 | $17,856.00 | |
| $0.49 | $41,160.00 | |
| $0.484 | $75,504.00 | |
| $0.478 | $183,552.00 |
Need more?
Available Regional Inventory
32,000 available now at ttieurope.com
Associated Parts

Crimpers / Crimping Tools MEGA-FIT mm2 WIRES HAND CRIMP TOOL

Crimpers / Crimping Tools FINEADJUST APPLICATOR
Sign in to add projects and notes