
172063-1312 BULK
Headers & Wire Housings MEGA-FIT 12AWG 30AU
Specifications
| Description | Product Attribute | Similar |
|---|---|---|
| Manufacturer | Molex | |
| Product Category | Headers & Wire Housings | |
| Series | 172063 | |
| Tradename | Mega-Fit | |
| Wire Gauge | 12 AWG | |
| Packaging | Bulk | |
| Product Type | Headers & Wire Housings | |
| Subcategory | Headers & Wire Housings |
Export and Environmental Classification
| Attribute | Description |
|---|---|
| Country of Origin | United States |
| ECCN | EAR99 |
| RoHS Compliant | Yes RoHS Compliant |
| RoHS Exemption Number | N/A |
| Lead(PB) in Terminals | No Lead Free |
| REACH SVHC | No |
| REACH Substance Name | N/A |
4,011In Stock
Quantity
---
Unit Price
---
Ext. Price
---
Bulk
(Minimum: 4 / Multiples: 1)| Quantity | Unit Price | Ext. Price |
|---|---|---|
| $1.38 | $5.52 | |
| $1.36 | $13.60 | |
| $1.34 | $33.50 | |
| $1.31 | $65.50 | |
| $1.29 | $129.00 | |
| $1.27 | $317.50 | |
| $1.24 | $620.00 | |
| $1.22 | $1,220.00 |
Need more?
NCNR - Cannot be cancelled or returned.
Sign in to add projects and notes