
172063-1311 BULK
Headers & Wire Housings MEGA-FIT 14-16AWG 30AU
Specifications
| Description | Product Attribute | Similar |
|---|---|---|
| Manufacturer | Molex | |
| Product Category | Headers & Wire Housings | |
| Product | Contacts | |
| Series | 172063 | |
| Tradename | Mega-Fit | |
| Wire Gauge | 16 AWG to 14 AWG | |
| Packaging | Ammo Pack | |
| Product Type | Headers & Wire Housings | |
| Subcategory | Headers & Wire Housings |
Export and Environmental Classification
| Attribute | Description |
|---|---|
| Country of Origin | United States |
| ECCN | EAR99 |
| RoHS Compliant | Yes RoHS Compliant |
| RoHS Exemption Number | N/A |
| Lead(PB) in Terminals | No Lead Free |
| REACH SVHC | No |
| REACH Substance Name | N/A |
3,171In Stock
4,250 expected 12-Nov-26
Quantity
---
Unit Price
---
Ext. Price
---
Ammo Pack
(Minimum: 3 / Multiples: 1)| Quantity | Unit Price | Ext. Price |
|---|---|---|
| $1.89 | $5.67 | |
| $1.58 | $39.50 | |
| $1.47 | $73.50 | |
| $1.38 | $138.00 | |
| $1.30 | $325.00 | |
| $1.21 | $605.00 | |
| $1.19 | $1,190.00 | |
| $1.16 | $2,900.00 |
Need more?
NCNR - Cannot be cancelled or returned.
Sign in to add projects and notes