Reference Only

172063-0312 BULK

Headers & Wire Housings MEGA-FIT 12AWG 15AU

Manufacturer:

Mfr Part:
1720630312.

TTI Part:
172063-0312 BULK

EDA / CAD Models

Alternate Part Number

172063-0312

Specifications

DescriptionProduct Attribute
Similar
ManufacturerMolex
Product CategoryHeaders & Wire Housings
ProductContacts
Wire Gauge12 AWG
PackagingBulk
Product TypeHeaders & Wire Housings
SubcategoryHeaders & Wire Housings
Part # Aliases1720630312

Export and Environmental Classification

AttributeDescription
Country of OriginUnited States
ECCNEAR99
RoHS CompliantYes
RoHS Compliant
RoHS Exemption NumberN/A
Lead(PB) in TerminalsNo
Lead Free
REACH SVHCNo
REACH Substance NameN/A

Documents

EDA / CAD Models

149In Stock

Please adjust quantity to minimum and multiple values.
Quantity
---
Unit Price
---
Ext. Price
---

Bulk

(Minimum: 8 / Multiples: 1)
Quantity Unit PriceExt. Price
$0.688$5.50
$0.627$6.27
$0.621$31.05
$0.615$61.50
$0.609$152.25
$0.603$301.50
$0.597$597.00
$0.591$1,300.20
Need more?
NCNR - Cannot be cancelled or returned.

My Notes

Sign into see notes.