Reference Only
172043-0302
Headers & Wire Housings Super Sabre R/A Header, 7.5mm Pit., 3 Pos., Glow-Wire Capable, 3.81mm Tail Lg., w/ Board Lock, Complies w/ UL1977 Finger Proof Standards
Datasheet
1720430302 DatasheetSpecifications
| Description | Product Attribute | Similar |
|---|---|---|
| Manufacturer | Molex | |
| Product Category | Headers & Wire Housings | |
| Series | 172043 | |
| Tradename | Super Sabre | |
| Packaging | Tray | |
| Product Type | Headers & Wire Housings | |
| Subcategory | Headers & Wire Housings |
Export and Environmental Classification
| Attribute | Description |
|---|---|
| Country of Origin | Mexico |
| ECCN | EAR99 |
| HTS | 8536694040 |
| TARIC | 8536693000 |
| RoHS Compliant | Yes RoHS Compliant |
| RoHS Exemption Number | N/A |
| Lead(PB) in Terminals | No Lead Free |
| REACH SVHC | No |
| REACH Substance Name | N/A |
0In Stock
Available For Backorder
Lead Time: 11 Weeks
Quantity
---
Unit Price
---
Ext. Price
---
Tray
(Minimum: 770 / Multiples: 55)| Quantity | Unit Price | Ext. Price |
|---|---|---|
| $2.71 | $2,086.70 | |
| $2.63 | $5,062.75 | |
| $2.60 | $11,011.00 | |
| $2.58 | $20,859.30 | |
| $2.55 | $51,051.00 |
Need more?
NCNR - Cannot be cancelled or returned.
Associated Parts

Headers & Wire Housings Super Sabre Recept. Housing, 7.5mm Pit., UL 94V-0, 3 Pos.
Sign in to add projects and notes