Reference Only
172042-0301
Headers & Wire Housings Super Sabre Vert. Header, 7.5mm Pit., 3 Pos., Glow-Wire Capable, 3.81mm Tail Lg., w/out Board Lock, Complies w/ UL1977 Finger Proof Standards
Datasheet
1720420301 DatasheetSpecifications
| Description | Product Attribute | Similar |
|---|---|---|
| Manufacturer | Molex | |
| Product Category | Headers & Wire Housings | |
| Product | Headers | |
| Number of Positions | 3 Position | |
| Pitch | 7.5 mm (0.295 in) | |
| Number of Rows | 1 Row | |
| Mounting Style | Through Hole | |
| Termination Style | Solder Pin | |
| Mounting Angle | Straight | |
| Contact Gender | Pin (Male) | |
| Contact Plating | Silver | |
| Minimum Operating Temperature | - 40 C | |
| Maximum Operating Temperature | + 125 C | |
| Packaging | Tray | |
| Contact Material | Copper | |
| Current Rating | 30 A | |
| Housing Color | Black | |
| Housing Material | Liquid Crystal Polymer (LCP) | |
| Insulation Resistance | 5 GOhms | |
| Product Type | Headers & Wire Housings | |
| Subcategory | Headers & Wire Housings | |
| Voltage Rating | 600 VAC |
Export and Environmental Classification
| Attribute | Description |
|---|---|
| Country of Origin | Mexico |
| ECCN | EAR99 |
| HTS | 8536694040 |
| TARIC | 8536699099 |
| RoHS Compliant | Yes RoHS Compliant |
| RoHS Exemption Number | N/A |
| Lead(PB) in Terminals | No Lead Free |
| REACH SVHC | No |
| REACH Substance Name | N/A |
0In Stock
770
On Order
770 expected 19-Jan-27
Quantity
---
Unit Price
---
Ext. Price
---
Tray
(Minimum: 1,155 / Multiples: 1,155)| Quantity | Unit Price | Ext. Price |
|---|---|---|
| $1.37 | $1,582.35 | |
| $1.35 | $6,237.00 | |
| $1.31 | $13,617.45 | |
| $1.30 | $27,027.00 | |
| $1.28 | $65,049.60 |
Need more?
NCNR - Cannot be cancelled or returned.
Associated Parts

Headers & Wire Housings Super Sabre Recept. Housing, 7.5mm Pit., UL 94V-0, 3 Pos.
Sign in to add projects and notes