Reference Only

1719833042

I/O Connectors NANO-PITCH REC VT TH 42P

Manufacturer:

Mfr Part:
1719833042

TTI Part:
171983-3042

EDA / CAD Models

Specifications

DescriptionProduct Attribute
Similar
ManufacturerMolex
Product CategoryI/O Connectors
ProductI/O Connectors
GenderFemale
Number of Positions42 Position
Pitch0.5 mm
Voltage Rating30 V
Contact PlatingGold
Mounting StyleMounting Peg
Termination StyleSMD/SMT
Mounting AngleVertical
Series171983
Minimum Operating Temperature- 40 C
Maximum Operating Temperature+ 80 C
PackagingReel
ColorBlack
Current Rating500 mA
Product TypeI/O Connectors
SubcategoryI/O Connectors
TradenameNano-Pitch I/O

Export and Environmental Classification

AttributeDescription
Country of OriginChina
ECCNEAR99
HTS8536694040
TARIC8536693000
RoHS CompliantYes
RoHS Compliant
RoHS Exemption NumberN/A
Lead(PB) in TerminalsNo
Lead Free
REACH SVHCNo
REACH Substance NameN/A

Documents

Models

EDA / CAD Models

Not Available Online

Need this part?
We can help
Contact a Sales Representative

Reel

Pricing not available for this package type
Need pricing?
NCNR - Cannot be cancelled or returned.
Sign in to add projects and notes