Reference Only

1719820142

End of Life
I/O Connectors NanoPtich RA Rec MsX SMT 42Ckt No Cap

Manufacturer:

Mfr Part:
1719820142

TTI Part:
171982-0142

EDA / CAD Models

Alternate Part Number

171982-0142 BULK

Specifications

DescriptionProduct Attribute
Similar
ManufacturerMolex
Product CategoryI/O Connectors
ProductI/O Connectors
GenderFemale
Number of Positions42 Position
Pitch0.5 mm
Voltage Rating30 V
Contact PlatingGold
Mounting StyleMounting Peg
Termination StyleSMD/SMT
Mounting AngleRight Angle
Series171982
Minimum Operating Temperature- 40 C
Maximum Operating Temperature+ 80 C
PackagingReel
ColorBlack
Current Rating500 mA
Housing MaterialThermoplastic (TP)
Number of Ports1 Port
Product TypeI/O Connectors
SubcategoryI/O Connectors
TradenameNano-Pitch
Part # Aliases1719820142 01719820142

Export and Environmental Classification

AttributeDescription
Country of OriginChina
ECCNEAR99
HTS8536694040
TARIC8536693000
RoHS CompliantYes
RoHS Compliant
RoHS Exemption NumberN/A
Lead(PB) in TerminalsNo
Lead Free
REACH SVHCNo
REACH Substance NameN/A

Documents

Models

EDA / CAD Models

Not Available Online

Need this part?
We can help
Contact a Sales Representative

Reel

Pricing not available for this package type
Need pricing?

My Notes

Sign into see notes.