Reference Only

1718260100

Headers & Wire Housings SUPER SABRE MALE CRIMP TERM

Manufacturer:

Mfr Part:
1718260100

TTI Part:
171826-0100

EDA / CAD Models

Specifications

DescriptionProduct Attribute
Similar
ManufacturerMolex
Product CategoryHeaders & Wire Housings
ProductContacts
Mounting StyleCable Mount / Free Hanging
Termination StyleCrimp
Contact GenderPin (Male)
Contact PlatingSilver
Series171826
TradenameSuper Sabre
PackagingReel
Contact MaterialCopper
Product TypeHeaders & Wire Housings
SubcategoryHeaders & Wire Housings

Export and Environmental Classification

AttributeDescription
Country of OriginUnited States
ECCNEAR99
HTS8536904000
TARIC8536699099
RoHS CompliantYes
RoHS Compliant
RoHS Exemption NumberN/A
Lead(PB) in TerminalsNo
Lead Free
REACH SVHCNo
REACH Substance NameN/A

Documents

Images

EDA / CAD Models

0In Stock

Available For Backorder
Lead Time: 14 Weeks
Please adjust quantity to minimum and multiple values.
Quantity
---
Unit Price
---
Ext. Price
---

Reel

(Minimum: 5,000 / Multiples: 5,000)
Quantity Unit PriceExt. Price
$0.455$2,275.00
$0.419$6,285.00
$0.405$12,150.00
$0.40$24,000.00
$0.396$59,400.00
Need more?
NCNR - Cannot be cancelled or returned.

Associated Parts

63827-1700 Molex
Associated Tool

Molex

Crimpers / Crimping Tools HAND CRIMP TOOL SUPER SABRE 12 AWG
63827-1600 Molex
Associated Tool

Molex

Crimpers / Crimping Tools HAND CRIMP TOOL SUPER SABRE 10AWG
Sign in to add projects and notes