Reference Only
1718250100
Headers & Wire Housings SuperSabre Female Crimp Tml
Specifications
| Description | Product Attribute | Similar |
|---|---|---|
| Manufacturer | Molex | |
| Product Category | Headers & Wire Housings | |
| Product | Contacts | |
| Mounting Style | Cable Mount / Free Hanging | |
| Termination Style | Crimp | |
| Contact Gender | Socket (Female) | |
| Contact Plating | Silver | |
| Series | 171825 | |
| Tradename | Super Sabre | |
| Packaging | Reel | |
| Contact Material | Copper | |
| Product Type | Headers & Wire Housings | |
| Subcategory | Headers & Wire Housings |
Export and Environmental Classification
| Attribute | Description |
|---|---|
| Country of Origin | United States |
| ECCN | EAR99 |
| HTS | 8536904000 |
| TARIC | 8536699099 |
| RoHS Compliant | Yes RoHS Compliant |
| RoHS Exemption Number | N/A |
| Lead(PB) in Terminals | No Lead Free |
| REACH SVHC | No |
| REACH Substance Name | N/A |
0In Stock
Available For Backorder
Lead Time: 6 Weeks
Quantity
---
Unit Price
---
Ext. Price
---
Reel
(Minimum: 3,000 / Multiples: 3,000)| Quantity | Unit Price | Ext. Price |
|---|---|---|
| $0.349 | $1,047.00 | |
| $0.344 | $2,064.00 | |
| $0.339 | $3,051.00 | |
| $0.335 | $5,025.00 | |
| $0.33 | $9,900.00 | |
| $0.326 | $24,450.00 | |
| $0.322 | $48,300.00 |
Need more?
Available Regional Inventory
36,000 available now at ttieurope.com
120,000 available now at ttiasia.com
Associated Parts

Extraction, Removal & Insertion Tools EXTRACTION TOOL

Crimpers / Crimping Tools HAND CRIMP TOOL SUPER SABRE 12 AWG

Crimpers / Crimping Tools HAND CRIMP TOOL SUPER SABRE 10AWG
Sign in to add projects and notes