
171825-0100 BULK
Headers & Wire Housings SUPER SABRE FEMALE CRIMP TERM
Datasheet
1718250100. DatasheetSpecifications
| Description | Product Attribute | Similar |
|---|---|---|
| Manufacturer | Molex | |
| Product Category | Headers & Wire Housings | |
| Termination Style | Crimp | |
| Contact Gender | Socket (Female) | |
| Contact Plating | Silver | |
| Series | 171825 | |
| Tradename | Super Sabre | |
| Packaging | Bulk | |
| Contact Material | Copper | |
| Product Type | Headers & Wire Housings | |
| Subcategory | Headers & Wire Housings |
Export and Environmental Classification
| Attribute | Description |
|---|---|
| Country of Origin | United States |
| ECCN | EAR99 |
| RoHS Compliant | Yes RoHS Compliant |
| RoHS Exemption Number | N/A |
| Lead(PB) in Terminals | No Lead Free |
| REACH SVHC | No |
| REACH Substance Name | N/A |
2,602In Stock
Quantity
---
Unit Price
---
Ext. Price
---
Bulk
(Minimum: 8 / Multiples: 1)| Quantity | Unit Price | Ext. Price |
|---|---|---|
| $0.641 | $5.12 | |
| $0.525 | $13.12 | |
| $0.492 | $24.60 | |
| $0.467 | $46.70 | |
| $0.441 | $110.25 | |
| $0.407 | $203.50 | |
| $0.361 | $361.00 |
Need more?
NCNR - Cannot be cancelled or returned.
Sign in to add projects and notes