Reference Only

1718130003

Headers & Wire Housings KK .156" HDR 03P VT

Manufacturer:

Mfr Part:
1718130003

TTI Part:
171813-0003

EDA / CAD Models

Specifications

DescriptionProduct Attribute
Similar
ManufacturerMolex
Product CategoryHeaders & Wire Housings
ProductHeaders
TypeLocking
Number of Positions3 Position
Pitch3.96 mm (0.156 in)
Number of Rows1 Row
Mounting StyleThrough Hole
Termination StyleSolder Pin
Mounting AngleStraight
Contact GenderPin (Male)
Contact PlatingTin
Mating Post Length11.38 mm (0.448 in)
Termination Post Length2.37 mm (0.093 in)
Series171813
TradenameKK 396
ApplicationWire-to-Board
Minimum Operating Temperature- 40 C
Maximum Operating Temperature+ 105 C
PackagingBulk
Contact MaterialBrass
Current Rating7 A
Flammability RatingUL 94 V-2
Housing ColorBlack
Housing MaterialNylon
Latching TypeFriction Lock
Product TypeHeaders & Wire Housings
SubcategoryHeaders & Wire Housings
Voltage Rating250 V

Export and Environmental Classification

AttributeDescription
Country of OriginIndia
ECCNEAR99
HTS8536694040
TARIC8536693000
RoHS CompliantYes
RoHS Compliant
RoHS Exemption NumberN/A
Lead(PB) in TerminalsNo
Lead Free
REACH SVHCNo
REACH Substance NameN/A

Documents

Technical Resources

Test/Quality Data

EDA / CAD Models

15,967In Stock

Please adjust quantity to minimum and multiple values.
Quantity
---
Unit Price
---
Ext. Price
---

Bulk

(Minimum: 14 / Multiples: 1)
Quantity Unit PriceExt. Price
$0.372$5.20
$0.368$9.20
$0.365$36.50
$0.317$285.30
$0.289$1,213.80
$0.269$2,690.00
$0.266$5,586.00
Need more?
NCNR - Cannot be cancelled or returned.

Associated Parts

09-50-3031 Molex
Headers & Wire Housings HSG 3P W/LKG RAMP UL94V-2
09-50-3061 Molex
Headers & Wire Housings KK3.96mm CRP REC HSG 6P W/LKG RMP UL94V-2
09-50-3021 Molex
Headers & Wire Housings HSG 2P W/LKG RAMP UL94V-2
09-50-3041 Molex
Headers & Wire Housings HSG 4P W/LKG RAMP UL94V-2
Sign in to add projects and notes