Reference Only
1716920112
Headers & Wire Housings MEGA-FIT REC HSG 12P 94V-0
Datasheet
1716920112 DatasheetSpecifications
| Description | Product Attribute | Similar |
|---|---|---|
| Manufacturer | Molex | |
| Product Category | Headers & Wire Housings | |
| Product | Wire Housings | |
| Type | Receptacle Housing | |
| Number of Positions | 12 Position | |
| Pitch | 5.7 mm (0.224 in) | |
| Number of Rows | 2 Row | |
| Mounting Style | Cable Mount / Free Hanging | |
| Termination Style | Crimp | |
| Contact Gender | Socket (Female) | |
| Minimum Operating Temperature | - 40 C | |
| Maximum Operating Temperature | + 120 C | |
| Packaging | Bulk | |
| Current Rating | 23 A | |
| Flammability Rating | UL 94 V-0 | |
| Housing Color | Black | |
| Housing Gender | Receptacle | |
| Housing Material | Polybutylene Terephthalate (PBT) | |
| Product Type | Headers & Wire Housings | |
| Subcategory | Headers & Wire Housings |
Export and Environmental Classification
| Attribute | Description |
|---|---|
| Country of Origin | China |
| ECCN | EAR99 |
| HTS | 8538906000 |
| TARIC | 8547200000 |
| RoHS Compliant | Yes RoHS Compliant |
| RoHS Exemption Number | N/A |
| Lead(PB) in Terminals | No Lead Free |
| REACH SVHC | No |
| REACH Substance Name | N/A |
Documents
Datasheet
Images
709In Stock
Quantity
---
Unit Price
---
Ext. Price
---
Bulk
(Minimum: 6 / Multiples: 1)| Quantity | Unit Price | Ext. Price |
|---|---|---|
| $0.88 | $5.28 | |
| $0.749 | $37.45 | |
| $0.61 | $732.00 | |
| $0.603 | $1,206.00 | |
| $0.594 | $2,376.00 | |
| $0.587 | $5,870.00 | |
| $0.58 | $11,600.00 | |
| $0.574 | $28,700.00 |
Need more?
Associated Parts

Headers & Wire Housings Mega-Fit Vert Hdr Assy 12 ckt 15u" Au

Headers & Wire Housings MegaFit Dual Row Vert Hdr Tin 12Ckt

Headers & Wire Housings Mega-Fit RA Hdr Assy 12 ckt 15u" Au
Sign in to add projects and notes