Reference Only
1716920104
Headers & Wire Housings Mega-Fit Recept Hsg 4 ckt V-0
Datasheet
1716920104 DatasheetSpecifications
| Description | Product Attribute | Similar |
|---|---|---|
| Manufacturer | Molex | |
| Product Category | Headers & Wire Housings | |
| Product | Wire Housings | |
| Type | Receptacle Housing | |
| Number of Positions | 4 Position | |
| Pitch | 5.7 mm (0.224 in) | |
| Number of Rows | 2 Row | |
| Mounting Style | Cable Mount / Free Hanging | |
| Termination Style | Crimp | |
| Contact Gender | Socket (Female) | |
| Series | 171692 | |
| Tradename | Mega-Fit | |
| Minimum Operating Temperature | - 40 C | |
| Maximum Operating Temperature | + 120 C | |
| Packaging | Bulk | |
| Current Rating | 23 A | |
| Flammability Rating | UL 94 V-0 | |
| Housing Color | Black | |
| Housing Gender | Receptacle | |
| Housing Material | Polybutylene Terephthalate (PBT) | |
| Product Type | Headers & Wire Housings | |
| Subcategory | Headers & Wire Housings |
Export and Environmental Classification
| Attribute | Description |
|---|---|
| Country of Origin | China |
| ECCN | EAR99 |
| HTS | 8538906000 |
| TARIC | 8547200000 |
| RoHS Compliant | Yes RoHS Compliant |
| RoHS Exemption Number | N/A |
| Lead(PB) in Terminals | No Lead Free |
| REACH SVHC | No |
| REACH Substance Name | N/A |
Documents
Datasheet
Images
12,050In Stock
30,240 expected 17-May-27
Quantity
---
Unit Price
---
Ext. Price
---
Bulk
(Minimum: 50 / Multiples: 50)| Quantity | Unit Price | Ext. Price |
|---|---|---|
| $0.34 | $17.00 | |
| $0.298 | $298.00 | |
| $0.292 | $584.00 | |
| $0.288 | $1,008.00 | |
| $0.284 | $1,590.40 | |
| $0.28 | $3,360.00 | |
| $0.276 | $8,280.00 | |
| $0.273 | $40,950.00 |
Need more?
Associated Parts

Headers & Wire Housings Mega-Fit RA Hdr Assy 4 ckt 15u" Au

Headers & Wire Housings MegaFit Dual Row Vert Header Tin 4Ckt

Headers & Wire Housings MegaFit Dual Row RA Header Tin 4Ckt

Headers & Wire Housings Mega-Fit Vert Hdr Assy 4 ckt 15u" Au

Headers & Wire Housings Mega-Fit RA Hdr Assy 4 ckt 30" Gold
Sign in to add projects and notes