Reference Only
1712242011
I/O Connectors zSFP+ Stacked, 2X2 W/Metal, w/ 4 LP
Datasheet
1712242011 DatasheetSpecifications
| Description | Product Attribute | Similar |
|---|---|---|
| Manufacturer | Molex | |
| Product Category | I/O Connectors | |
| Product | Receptacles | |
| Gender | Jack (Female) | |
| Number of Positions | 80 Position | |
| Pitch | 0.8 mm | |
| Voltage Rating | 30 VAC | |
| Contact Plating | Gold | |
| Mounting Style | Panel Mount | |
| Termination Style | Through Hole | |
| Mounting Angle | Right Angle | |
| Series | 171224 | |
| Minimum Operating Temperature | - 40 C | |
| Maximum Operating Temperature | + 85 C | |
| Packaging | Tray | |
| Color | Black | |
| Contact Material | Copper Alloy | |
| Current Rating | 500 mA | |
| Features | Stacked Ganged Assembly with Metal Spring Fingers, with 4 light pipes | |
| Flammability Rating | UL 94 V-0 | |
| Housing Material | Thermoplastic (TP) | |
| Number of Ports | 4 Port | |
| Product Type | I/O Connectors | |
| Subcategory | I/O Connectors |
Export and Environmental Classification
| Attribute | Description |
|---|---|
| Country of Origin | Indonesia |
| ECCN | EAR99 |
| HTS | 8536694040 |
| TARIC | 8536693000 |
| RoHS Compliant | Yes RoHS Compliant |
| RoHS Exemption Number | N/A |
| Lead(PB) in Terminals | No Lead Free |
| REACH SVHC | No |
| REACH Substance Name | N/A |
Documents
Datasheet
Application Notes
Specification Sheets
Technical Resources
0In Stock
Available For Backorder
Lead Time: 13 Weeks
Quantity
---
Unit Price
---
Ext. Price
---
Tray
(Minimum: 72 / Multiples: 72)| Quantity | Unit Price | Ext. Price |
|---|---|---|
| $56.86 | $4,093.92 | |
| $49.78 | $10,752.48 | |
| $48.33 | $24,358.32 | |
| $47.85 | $48,232.80 | |
| $47.38 | $119,397.60 |
Need more?
NCNR - Cannot be cancelled or returned.
My Notes
Sign into see notes.