Reference Only
1712241011
I/O Connectors zSFP+ Stacked Ganged Assy. w/ Metal Spring Fingers, 2-by-1 With 4 Light Pipes, 40 Pos.
Datasheet
1712241011 DatasheetSpecifications
| Description | Product Attribute | Similar |
|---|---|---|
| Manufacturer | Molex | |
| Product Category | I/O Connectors | |
| Product | I/O Connectors | |
| Gender | Female | |
| Number of Positions | 40 Position | |
| Pitch | 0.8 mm | |
| Voltage Rating | 30 VAC | |
| Contact Plating | Gold | |
| Mounting Style | Panel Mount | |
| Termination Style | Through Hole | |
| Mounting Angle | Right Angle | |
| Series | 171224 | |
| Minimum Operating Temperature | - 40 C | |
| Maximum Operating Temperature | + 85 C | |
| Packaging | Tray | |
| Color | Black | |
| Contact Material | High Performance Alloy (HPA) | |
| Current Rating | 500 mA | |
| Features | Stacked Ganged Assembly with Metal Spring Fingers, with 4 light pipes | |
| Flammability Rating | UL 94 V-0 | |
| Housing Material | Thermoplastic | |
| Number of Ports | 2 Port | |
| Product Type | I/O Connectors | |
| Subcategory | I/O Connectors | |
| Tradename | ZXP | |
| Type | ZXP zSFP+ |
Export and Environmental Classification
| Attribute | Description |
|---|---|
| Country of Origin | Indonesia |
| ECCN | EAR99 |
| HTS | 8536694040 |
| TARIC | 8517700000 |
| RoHS Compliant | Yes RoHS Compliant |
| RoHS Exemption Number | N/A |
| Lead(PB) in Terminals | No Lead Free |
| REACH SVHC | No |
| REACH Substance Name | N/A |
Documents
Datasheet
0In Stock
Available For Backorder
Lead Time: 18 Weeks
Quantity
---
Unit Price
---
Ext. Price
---
Tray
(Minimum: 90 / Multiples: 18)| Quantity | Unit Price | Ext. Price |
|---|---|---|
| $27.98 | $2,518.20 | |
| $26.93 | $7,271.10 | |
| $26.66 | $14,396.40 | |
| $26.28 | $28,382.40 | |
| $26.02 | $65,570.40 |
Need more?
NCNR - Cannot be cancelled or returned.
Sign in to add projects and notes