Reference Only

1710908411

Board to Board & Mezzanine Connectors EXTreme Ten60Pwr R/A Recept. w/ Guides, 1 Split Pwr Circuit, 15 Sig Pos., Press Fit Tail

Manufacturer:

Mfr Part:
1710908411

TTI Part:
171090-8411

EDA / CAD Models

Specifications

DescriptionProduct Attribute
Similar
ManufacturerMolex
Product CategoryBoard to Board & Mezzanine Connectors
ProductReceptacles
Number of Positions1 Position
Number of Rows1 Row
Termination StyleSolder
Mounting AngleRight Angle
Contact PlatingGold
Contact MaterialCopper Alloy
Housing MaterialLiquid Crystal Polymer (LCP)
PackagingTray
Flammability RatingUL 94 V-0
Mounting StylePCB Mount
Product TypeBoard to Board & Mezzanine Connectors
SubcategoryBoard to Board & Mezzanine Connectors

Export and Environmental Classification

AttributeDescription
Country of OriginIndonesia
ECCNEAR99
HTS8536694040
TARIC8536693000
RoHS CompliantYes
RoHS Compliant
RoHS Exemption NumberN/A
Lead(PB) in TerminalsNo
Lead Free
REACH SVHCNo
REACH Substance NameN/A

Documents

Images

Models

EDA / CAD Models

270In Stock

Please adjust quantity to minimum and multiple values.
Quantity
---
Unit Price
---
Ext. Price
---

Tray

(Minimum: 1 / Multiples: 1)
Quantity Unit PriceExt. Price
$6.72573$6.72
$6.72573$67.25
$6.72573$100.88
$6.72573$235.40
$6.72573$437.17
$6.72573$672.57
$6.72573$1,008.85
$6.72573$3,362.86
Need more?
NCNR - Cannot be cancelled or returned.
Sign in to add projects and notes