Reference Only
171089-8411
Board to Board & Mezzanine Connectors EXTREME TEN60
Datasheet
1710898411 DatasheetSpecifications
| Description | Product Attribute | Similar |
|---|---|---|
| Manufacturer | Molex | |
| Product Category | Board to Board & Mezzanine Connectors | |
| Product | Plugs | |
| Number of Positions | 11 Position | |
| Pitch | 8 mm | |
| Termination Style | Solder | |
| Mounting Angle | Right Angle | |
| Current Rating | 30 A | |
| Voltage Rating | 600 V | |
| Contact Plating | Gold | |
| Contact Material | Copper Alloy | |
| Housing Material | Liquid Crystal Polymer (LCP) | |
| Series | 171089 | |
| Packaging | Tray | |
| Flammability Rating | UL 94 V-0 | |
| Mounting Style | PCB Mount | |
| Product Type | Board to Board & Mezzanine Connectors | |
| Subcategory | Board to Board & Mezzanine Connectors | |
| Tradename | EXTreme Ten60Power | |
| Part # Aliases | 1710898411 01710898411 |
Export and Environmental Classification
| Attribute | Description |
|---|---|
| Country of Origin | Indonesia |
| ECCN | EAR99 |
| HTS | 8536694040 |
| TARIC | 8536693000 |
| RoHS Compliant | Yes RoHS Compliant |
| RoHS Exemption Number | N/A |
| Lead(PB) in Terminals | No Lead Free |
| REACH SVHC | No |
| REACH Substance Name | N/A |
360In Stock
Quantity
---
Unit Price
---
Ext. Price
---
Tray
(Minimum: 1 / Multiples: 1)| Quantity | Unit Price | Ext. Price |
|---|---|---|
| $8.70171 | $8.70 | |
| $8.70171 | $87.01 | |
| $8.70171 | $130.52 | |
| $8.70171 | $261.05 | |
| $8.70171 | $522.10 | |
| $8.70171 | $870.17 | |
| $8.70171 | $1,305.25 | |
| $8.70171 | $3,132.61 |
Need more?
NCNR - Cannot be cancelled or returned.
Sign in to add projects and notes