Reference Only

1601126020

Automotive Connectors MX150 HYBRID PLG 02X06P KEY A

Manufacturer:

Mfr Part:
1601126020

TTI Part:
160112-6020

EDA / CAD Models

Specifications

DescriptionProduct Attribute
Similar
ManufacturerMolex
Product CategoryAutomotive Connectors
ProductHousings
Number of Positions12 Position
Pitch3.5 mm (0.138 in)
GenderPlug (Male)
Mounting StyleCable Mount / Free Hanging
ColorBlack
Sealed / UnsealedUnsealed
Series160112
PackagingEach
ApplicationPower, Wire-to-Wire
Contact GenderWithout Pin Contacts
Description/FunctionMX150 Hybrid Sealed Female Connector Assembly, Keying Option A
Housing MaterialNylon
Maximum Operating Temperature+ 125 C
Minimum Operating Temperature- 40 C
Mounting AngleStraight
Number of Rows2 Row
Product TypeAutomotive Connectors
SubcategoryAutomotive Connectors
TypeReceptacle Housing

Export and Environmental Classification

AttributeDescription
Country of OriginChina
ECCNEAR99
HTS8538906000
RoHS CompliantYes
RoHS Compliant
RoHS Exemption NumberN/A
Lead(PB) in TerminalsNo
Lead Free
REACH SVHCNo
REACH Substance NameN/A

Documents

Application Notes

Images

Specification Sheets

EDA / CAD Models

450In Stock

Please adjust quantity to minimum and multiple values.
Quantity
---
Unit Price
---
Ext. Price
---

Each

(Minimum: 4 / Multiples: 1)
Quantity Unit PriceExt. Price
$1.27815$5.11
$1.27815$12.78
$1.27815$31.95
$1.27815$63.90
$1.27815$127.81
$1.27815$575.16
Need more?
NCNR - Cannot be cancelled or returned.
Sign in to add projects and notes