Reference Only

1600916220

Automotive Connectors MXP120 WIRE DRESS CVR 6C

Manufacturer:

Mfr Part:
1600916220

TTI Part:
160091-6220

EDA / CAD Models

Specifications

DescriptionProduct Attribute
Similar
ManufacturerMolex
Product CategoryAutomotive Connectors
ProductAccessories
Accessory TypeBackshell
Number of Positions6 Position
GenderReceptacle (Female)
ColorBlack
Series160091
PackagingEach
Description/FunctionBackshell, Exit Direction Left
MaterialNylon
Maximum Operating Temperature+ 125 C
Minimum Operating Temperature- 40 C
Product TypeAutomotive Connectors
SubcategoryAutomotive Connectors
TradenameMXP120

Export and Environmental Classification

AttributeDescription
Country of OriginMexico
ECCNEAR99
HTS8538906000
RoHS CompliantYes
RoHS Compliant
RoHS Exemption NumberN/A
Lead(PB) in TerminalsNo
Lead Free
REACH SVHCNo
REACH Substance NameN/A

Documents

Specification Sheets

Technical Resources

EDA / CAD Models

39,000In Stock

Please adjust quantity to minimum and multiple values.
Quantity
---
Unit Price
---
Ext. Price
---

Each

(Minimum: 750 / Multiples: 750)
Quantity Unit PriceExt. Price
$0.31193$233.94
$0.31193$467.89
Need more?
NCNR - Cannot be cancelled or returned.
Sign in to add projects and notes