Reference Only
1600912010
Automotive Connectors 1.2MM WIRE DRESS COVER RCPT 1X2
Datasheet
1600912010 DatasheetSpecifications
| Description | Product Attribute | Similar |
|---|---|---|
| Manufacturer | Molex | |
| Product Category | Automotive Connectors | |
| Product | Accessories | |
| Accessory Type | Cover | |
| Number of Positions | 2 Position | |
| Color | Black | |
| Series | 160091 | |
| Packaging | Each | |
| Maximum Operating Temperature | + 125 C | |
| Minimum Operating Temperature | - 40 C | |
| Product Type | Automotive Connectors | |
| Subcategory | Automotive Connectors | |
| Tradename | MXP120 | |
| Part # Aliases | 1600912010 01600912010 |
Export and Environmental Classification
| Attribute | Description |
|---|---|
| Country of Origin | Mexico |
| ECCN | EAR99 |
| HTS | 8538906000 |
| RoHS Compliant | Yes RoHS Compliant |
| RoHS Exemption Number | N/A |
| Lead(PB) in Terminals | No Lead Free |
| REACH SVHC | No |
| REACH Substance Name | N/A |
Documents
Datasheet
Models
Specification Sheets
Technical Resources
2,000In Stock
Quantity
---
Unit Price
---
Ext. Price
---
Each
(Minimum: 12 / Multiples: 1)| Quantity | Unit Price | Ext. Price |
|---|---|---|
| $0.441 | $5.29 | |
| $0.398 | $955.20 | |
| $0.379 | $1,819.20 | |
| $0.375 | $3,600.00 | |
| $0.363 | $7,840.80 | |
| $0.356 | $14,524.80 | |
| $0.334 | $33,667.20 |
Need more?
NCNR - Cannot be cancelled or returned.
Sign in to add projects and notes