Reference Only

1600783025

Automotive Connectors MX150 8 WAY HYBRID (1.5/6

Manufacturer:

Mfr Part:
1600783025

TTI Part:
160078-3025

EDA / CAD Models

Specifications

DescriptionProduct Attribute
Similar
ManufacturerMolex
Product CategoryAutomotive Connectors
ProductHousings
Number of Positions8 Position
Pitch3.5 mm (0.138 in)
GenderReceptacle (Female)
Mounting StyleCable Mount / Free Hanging
Termination StyleCrimp
ColorBlack
Sealed / UnsealedUnsealed
Series160078
PackagingBulk
ApplicationPower, Wire-to-Board, Wire-to-Wire
Contact GenderWithout Socket Contacts
Description/FunctionMX150 Hybrid Sealed Female Connector Assembly, Keying Option A
FeaturesWith Connector Position Assurance, Clipslot
Flammability RatingUL 94 V-0
Housing MaterialNylon
MaterialNylon
Maximum Operating Temperature+ 125 C
Minimum Operating Temperature- 40 C
Mounting AngleStraight
Number of Rows2 Row
Product TypeAutomotive Connectors
SubcategoryAutomotive Connectors
TypeReceptacle Housing

Export and Environmental Classification

AttributeDescription
Country of OriginChina
ECCNEAR99
HTS8538906000
RoHS CompliantYes
RoHS Compliant
RoHS Exemption NumberN/A
Lead(PB) in TerminalsNo
Lead Free
REACH SVHCNo
REACH Substance NameN/A

Documents

EDA / CAD Models

300In Stock

Please adjust quantity to minimum and multiple values.
Quantity
---
Unit Price
---
Ext. Price
---

Bulk

(Minimum: 3 / Multiples: 1)
Quantity Unit PriceExt. Price
$1.68747$5.06
$1.68747$16.87
$1.68747$42.18
$1.68747$84.37
$1.68747$168.74
$1.68747$506.24
$1.68747$1,012.48
Need more?
NCNR - Cannot be cancelled or returned.

My Notes

Sign into see notes.