Reference Only
1600783012
Automotive Connectors MX150 ASSY HY RCPT 8CKT C
Datasheet
1600783012 DatasheetSpecifications
| Description | Product Attribute | Similar |
|---|---|---|
| Manufacturer | Molex | |
| Product Category | Automotive Connectors | |
| Product | Connectors | |
| Number of Positions | 8 Position | |
| Pitch | 3.5 mm (0.138 in) | |
| Gender | Receptacle (Female) | |
| Mounting Style | Cable Mount / Free Hanging | |
| Termination Style | Crimp | |
| Color | Gray (Light Gray) | |
| Sealed / Unsealed | Sealed | |
| Series | 160078 | |
| Packaging | Tube | |
| Contact Gender | Socket | |
| Housing Material | Nylon | |
| Maximum Operating Temperature | + 125 C | |
| Minimum Operating Temperature | - 40 C | |
| Number of Rows | 2 Row | |
| Product Type | Automotive Connectors | |
| Row Spacing | 6 mm | |
| Subcategory | Automotive Connectors | |
| Tradename | MX150 | |
| Type | Hybrid Mat-Sealed | |
| Part # Aliases | 1600783012 01600783012 |
Export and Environmental Classification
| Attribute | Description |
|---|---|
| Country of Origin | China |
| ECCN | EAR99 |
| HTS | 8536698000 |
| TARIC | 8536699099 |
| RoHS Compliant | Yes RoHS Compliant |
| RoHS Exemption Number | N/A |
| Lead(PB) in Terminals | No Lead Free |
| REACH SVHC | No |
| REACH Substance Name | N/A |
300In Stock
Quantity
---
Unit Price
---
Ext. Price
---
Tube
(Minimum: 3 / Multiples: 1)| Quantity | Unit Price | Ext. Price |
|---|---|---|
| $1.97912 | $5.93 | |
| $1.97912 | $19.79 | |
| $1.97912 | $49.47 | |
| $1.97912 | $98.95 | |
| $1.97912 | $197.91 | |
| $1.97912 | $593.73 | |
| $1.97912 | $1,187.47 | |
| $1.97912 | $2,374.94 |
Need more?
NCNR - Cannot be cancelled or returned.
Sign in to add projects and notes