Reference Only

1600746010

Automotive Connectors MX150 Mat-Sld F Conn DR 12Ckt Key D w/CPA

Manufacturer:

Mfr Part:
1600746010

TTI Part:
160074-6010

EDA / CAD Models

Specifications

DescriptionProduct Attribute
Similar
ManufacturerMolex
Product CategoryAutomotive Connectors
ProductConnectors
Number of Positions12 Position
Pitch3.5 mm (0.138 in)
GenderReceptacle (Female)
Mounting StyleCable Mount / Free Hanging
Termination StyleCrimp
ColorBlack
Series160074
PackagingBulk
Contact GenderWithout Socket Contacts
Maximum Operating Temperature+ 125 C
Minimum Operating Temperature- 40 C
Number of Rows2 Row
Product TypeAutomotive Connectors
SubcategoryAutomotive Connectors
TradenameMX150

Export and Environmental Classification

AttributeDescription
Country of OriginChina
ECCNEAR99
HTS8538906000
RoHS CompliantYes
RoHS Compliant
RoHS Exemption NumberN/A
Lead(PB) in TerminalsNo
Lead Free
REACH SVHCYes
REACH Substance NameDodecamethylcyclohexasiloxane [D6] (540-97-6);Octamethylcyclotetrasiloxane [D4] (556-67-2);Decamethy

Documents

Specification Sheets

EDA / CAD Models

400In Stock

Please adjust quantity to minimum and multiple values.
Quantity
---
Unit Price
---
Ext. Price
---

Bulk

(Minimum: 3 / Multiples: 1)
Quantity Unit PriceExt. Price
$2.09475$6.28
$2.09475$20.94
$2.09475$52.36
$2.09475$104.73
$2.09475$1,047.37
$2.09475$2,513.70
$2.09475$8,379.00
Need more?
NCNR - Cannot be cancelled or returned.

My Notes

Sign into see notes.