Reference Only
1600740004
Automotive Connectors MX150UL RCPT 2X10 STGY D/20
Datasheet
1600740004 DatasheetSpecifications
| Description | Product Attribute | Similar |
|---|---|---|
| Manufacturer | Molex | |
| Product Category | Automotive Connectors | |
| Product | Connectors | |
| Number of Positions | 20 Position | |
| Pitch | 3.5 mm (0.138 in) | |
| Gender | Receptacle (Female) | |
| Mounting Style | Cable Mount / Free Hanging | |
| Termination Style | Crimp | |
| Color | Gray | |
| Series | 160074 | |
| Packaging | Bulk | |
| Contact Gender | Without Socket Contacts | |
| Description/Function | MX150 Mat-Sealed Female Connector Assembly, Keying Option D | |
| Features | Without Connector Position Assurance | |
| Flammability Rating | UL 94 V-0 | |
| Material | Nylon | |
| Maximum Operating Temperature | + 125 C | |
| Minimum Operating Temperature | - 40 C | |
| Number of Rows | 2 Row | |
| Product Type | Automotive Connectors | |
| Subcategory | Automotive Connectors | |
| Tradename | MX150 | |
| Part # Aliases | 1600740004 01600740004 |
Export and Environmental Classification
| Attribute | Description |
|---|---|
| Country of Origin | China |
| ECCN | EAR99 |
| HTS | 8538906000 |
| TARIC | 8547200000 |
| RoHS Compliant | Yes RoHS Compliant |
| RoHS Exemption Number | N/A |
| Lead(PB) in Terminals | No Lead Free |
| REACH SVHC | Yes |
| REACH Substance Name | Octamethylcyclotetrasiloxane [D4] (556-67-2);Dodecamethylcyclohexasiloxane [D6] (540-97-6);Decamethy |
135In Stock
600 expected 09-Dec-26
Quantity
---
Unit Price
---
Ext. Price
---
Bulk
(Minimum: 1 / Multiples: 1)| Quantity | Unit Price | Ext. Price |
|---|---|---|
| $5.27 | $5.27 | |
| $5.21 | $52.10 | |
| $5.15 | $128.75 | |
| $4.08 | $4,896.00 | |
| $3.97 | $7,146.00 | |
| $3.91 | $11,730.00 | |
| $3.84 | $23,040.00 | |
| $3.79 | $56,850.00 |
Need more?
My Notes
Sign into see notes.