Reference Only
1600740001
Automotive Connectors MX150UL RCPT 2X10 BLK A/20
Datasheet
1600740001 DatasheetSpecifications
| Description | Product Attribute | Similar |
|---|---|---|
| Manufacturer | Molex | |
| Product Category | Automotive Connectors | |
| Product | Connectors | |
| Number of Positions | 20 Position | |
| Pitch | 3.5 mm (0.138 in) | |
| Gender | Receptacle (Female) | |
| Mounting Style | Cable Mount / Free Hanging | |
| Termination Style | Crimp | |
| Color | Black | |
| Series | 160074 | |
| Packaging | Bulk | |
| Contact Gender | Without Socket Contacts | |
| Description/Function | MX150 Mat-Sealed Female Connector Assembly, Keying Option A | |
| Flammability Rating | UL 94 V-0 | |
| Material | Nylon | |
| Maximum Operating Temperature | + 125 C | |
| Minimum Operating Temperature | - 40 C | |
| Number of Rows | 2 Row | |
| Product Type | Automotive Connectors | |
| Subcategory | Automotive Connectors | |
| Tradename | MX150 | |
| Part # Aliases | 1600740001 01600740001 |
Export and Environmental Classification
| Attribute | Description |
|---|---|
| Country of Origin | China |
| ECCN | EAR99 |
| HTS | 8538906000 |
| TARIC | 8547200000 |
| RoHS Compliant | Yes RoHS Compliant |
| RoHS Exemption Number | N/A |
| Lead(PB) in Terminals | No Lead Free |
| REACH SVHC | Yes |
| REACH Substance Name | Decamethylcyclopentasiloxane [D5] (541-02-6);Dodecamethylcyclohexasiloxane [D6] (540-97-6);Octamethy |
10In Stock
600 expected 20-Jan-27
Quantity
---
Unit Price
---
Ext. Price
---
Bulk
(Minimum: 5 / Multiples: 5)| Quantity | Unit Price | Ext. Price |
|---|---|---|
| $5.18 | $25.90 | |
| $5.13 | $128.25 | |
| $4.22 | $1,055.00 | |
| $3.87 | $1,935.00 | |
| $3.83 | $4,596.00 | |
| $3.79 | $11,370.00 | |
| $3.75 | $22,500.00 | |
| $3.72 | $55,800.00 |
Need more?
Sign in to add projects and notes