Reference Only

160074-6007

Automotive Connectors MX150UL ASSY RCPT 2X6 CPA LTGY B/12

Manufacturer:

Mfr Part:
1600746007

TTI Part:
160074-6007

EDA / CAD Models

Specifications

DescriptionProduct Attribute
Similar
ManufacturerMolex
Product CategoryAutomotive Connectors
ProductHousings
Number of Positions12 Position
Pitch3.5 mm (0.138 in)
GenderReceptacle (Female)
Mounting StyleCable Mount / Free Hanging
Termination StyleCrimp
Sealed / UnsealedSealed
Series160074
PackagingBulk
ApplicationPower, Wire to Board, Wire to Wire
Flammability RatingUL 94 V-0
Insulation Resistance20 MOhms
MaterialNylon
Maximum Operating Temperature+ 125 C
Minimum Operating Temperature- 40 C
Mounting AngleStraight
Number of Rows2 Row
Product TypeAutomotive Connectors
SubcategoryAutomotive Connectors
TradenameMX150
TypeConnector Assembly
Voltage Rating14 VDC
Part # Aliases1600746007 71600746007

Export and Environmental Classification

AttributeDescription
Country of OriginChina
ECCNEAR99
HTS8538908180
RoHS CompliantYes
RoHS Compliant
RoHS Exemption NumberN/A
Lead(PB) in TerminalsNo
Lead Free
REACH SVHCYes
REACH Substance NameDodecamethylcyclohexasiloxane [D6] (540-97-6);Octamethylcyclotetrasiloxane [D4] (556-67-2);Decamethy

Documents

Models

Specification Sheets

EDA / CAD Models

390In Stock

Please adjust quantity to minimum and multiple values.
Quantity
---
Unit Price
---
Ext. Price
---

Bulk

(Minimum: 2 / Multiples: 1)
Quantity Unit PriceExt. Price
$3.12$6.24
$2.77$747.90
$2.75$3,300.00
$2.72$6,528.00
$2.59$20,720.00
$2.55$51,000.00
$2.50$100,000.00
$2.48$248,000.00
Need more?
NCNR - Cannot be cancelled or returned.

My Notes

Sign into see notes.